- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 021000-0804
ITT CANNON
021000-0804
Conn Rack and Panel ARINC 404 SKT 45Signal POS Crimp ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 021000-0804 |
| Alias/AKA: | DPXAMA-45-33S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rack and Panel ARINC 404 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 45Signal |
| Operating Temperature: | -54.2 to 125 °C |