- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 021000-0774
021000-0774
ITT CANNON
Conn Rack and Panel ARINC 404 SKT 57Signal POS Solder Pot ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel ARINC 404 SKT 57Signal POS Solder Pot ST Panel Mount
Search Keywords: 0210000774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:021000-0774
-
Alias/AKA:DPXB-57-33S-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel ARINC 404
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Solder Pot
-
Number of Contacts:57Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$1,394.20
5
$885.73
8
$584.33
10 +
$572.65
Click for Quote
Log in
to unlock special pricing