Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

020964-0000

Backshell 180° D Shell Size

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° D Shell Size
Search Keywords: 0209640000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 020964-0000
Alias/AKA: DD20964
Unit of Measure: Per Each
RoHS: No
HTS: 7326908688
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Shell Size: D
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 66.68 x 26.98 x 15.47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 020964-0000 RoHS compliant?
No, 020964-0000 is not RoHS compliant.
What is the lead time for 020964-0000?
The standard lead time for 020964-0000 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 323
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.74
50
$13.31
100
$13.20
250
$13.17
500
$13.13
750
$13.10
1,000 +
$13.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!