Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

020962-0000

Backshell 180° B Shell Size Yellow Chromate Over Cadmium Low Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180° B Shell Size Yellow Chromate Over Cadmium Low Carbon Steel
Search Keywords: 0209620000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 020962-0000
Alias/AKA: DB20962
Unit of Measure: Per Each
RoHS: No
HTS: 7326908688
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Backshell
Shell Size: B
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 52.78 x 26.98 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 020962-0000 RoHS compliant?
No, 020962-0000 is not RoHS compliant.
What is the lead time for 020962-0000?
The standard lead time for 020962-0000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,682
Can Ship immediately
MOQ for out of Stock Qty:
250
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.07
50
$50.95
100
$50.82
250
$50.69
500
$25.89
750
$17.63
1,000 +
$17.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!