- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 020961-0000
ITT CANNON
020961-0000
Backshell 180° A Shell Size Yellow Chromate Over Cadmium Low Carbon Steel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 020961-0000 |
| Alias/AKA: | DA20961 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 7326908688 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Backshell |
| Shell Size: | A |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Body Material: | Carbon Steel |
| Dimension: | 38.89 x 26.18 x 12.7 mm |