- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 020418-0145
ITT CANNON
020418-0145
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Length Below Head - 4-40 Socket / 4-40 Screw.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Length Below Head - 4-40 Socket / 4-40 Screw.
Search Keywords: 0204180145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:020418-0145
-
Alias/AKA:D20418-145
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Female Screw Lock3365
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 020418-0145 RoHS compliant?
No, 020418-0145 is not RoHS compliant.
What is the lead time for 020418-0145?
The standard lead time for 020418-0145 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,308
Can Ship immediately
On Order:
7,594
can ship 11/2/26
Minimum Order Quantity:
25
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
25
$1.840
100
$1.244
250
$1.232
500
$1.220
1,000
$1.044
2,500
$0.995
5,000
$0.946
7,500 +
$0.944
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT