- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 020418-0129 MS
020418-0129 MS
ITT CANNON
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Zinc Plated.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Zinc Plated.
Search Keywords: 0204180129MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:020418-0129 MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$2.675
50
$2.327
250
$2.137
500
$2.127
1,000
$2.121
2,500
$2.116
5,000
$2.111
7,500 +
$2.106
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Zinc Plated.
In Stock:
2,706
Minimum Order:
10