Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

020418-0101

Connector Accessories Female Screw Lock Brass Gold Finish

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Female Screw Lock Brass Gold Finish
Search Keywords: 0204180101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 020418-0101
Alias/AKA: D20418-101
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318190000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Type: Screw Lock
Dimension: 20.66 x 4.78 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 020418-0101 RoHS compliant?
Yes, 020418-0101 is RoHS compliant.
What is the lead time for 020418-0101?
The standard lead time for 020418-0101 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 776
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$28.71
50
$28.64
100
$28.57
250
$28.50
500
$15.03
750
$10.34
1,000 +
$10.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!