- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 020418-0039-MS
020418-0039-MS
ITT CANNON
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Cadmium Plated.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Cadmium Plated.
Search Keywords: 0204180039MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:020418-0039-MS
-
Alias/AKA:M24308/26-2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,142
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1.72
100
$1.59
250
$1.51
500
$1.47
1,000
$1.44
2,500
$1.38
5,000
$1.37
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing