- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 020418-0039MF
020418-0039MF
ITT CANNON
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Cadmium Plated.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jackscrew Socket For D-Sub Connectors - 4-40 Thread Size - 0.625" (15.88mm) Length Below Head - MIL-C-24308 - Cadmium Plated.
Search Keywords: 0204180039MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:020418-0039MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$1.122
250
$0.907
500
$0.865
1,000
$0.839
2,500
$0.803
5,000
$0.769
7,500
$0.758
10,000 +
$0.747
Click for Quote
Log in
to unlock special pricing