- Home ›
- All Products›
- 020418-0014 MS
020418-0014 MS
ITT CANNON
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Threaded Portion Below Head - 4-40 UNC-2A Thread Size.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jackscrew Socket For D-Sub Connectors - 0.312" (7.92mm) Threaded Portion Below Head - 4-40 UNC-2A Thread Size.
Search Keywords: 0204180014MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:020418-0014 MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$9.43
1,250
$4.98
1,875
$3.42
2,500 +
$3.35
Click for Quote
Log in
to unlock special pricing