- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 019977-0005
019977-0005
ITT CANNON
One Piece Backshell Connector - 9 Position - 90° Cable Exit - Cable Clamp - Unshielded - Silver Color.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
One Piece Backshell Connector - 9 Position - 90° Cable Exit - Cable Clamp - Unshielded - Silver Color.
Search Keywords: 0199770005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:019977-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
125
$83.74
250
$42.77
375
$29.11
500 +
$28.53
Click for Quote
Log in
to unlock special pricing
Possible Replacement
One Piece Backshell - 9 Position - Round Cable - 90° Cable Exit - Shielded - With Cable Clamp - Metal, Carbon Steel - Yellow Chromate over Cadmium.
In Stock:
1
Minimum Order:
1