Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

019977-0001

Backshell 90° A Shell Size Cadmium Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell 90° A Shell Size Cadmium Steel
Search Keywords: 0199770001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 019977-0001
Alias/AKA: DA199771
Unit of Measure: Per Each
RoHS: No
HTS: 7326908688
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Backshell
Shell Size: A
Angular Function: 90 °
Connector Type: Connector D-Subminiature
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 019977-0001 RoHS compliant?
No, 019977-0001 is not RoHS compliant.
What is the lead time for 019977-0001?
The standard lead time for 019977-0001 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 693
Can Ship immediately
On Order:
250   can ship 11/25/26
MOQ for out of Stock Qty:
125
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.79
25
$36.02
50
$34.54
125
$34.20
250
$33.86
375
$33.52
500 +
$33.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!