- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 017711-0516
017711-0516
ITT CANNON
Connector Accessories Clamp with Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Clamp with Bushing
Search Keywords: 0177110516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:017711-0516
-
Alias/AKA:M85049/41-16A-C/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp/Bushing
-
Dimension:26.4 x 43.5 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
7
$50.86
13
$41.08
19
$39.35
25 +
$38.56
Click for Quote
Log in
to unlock special pricing