Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

017711-0016

Connector Accessories Clamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Clamp
Search Keywords: 0177110016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 017711-0016
Alias/AKA: CA17711-16, MS3057-16A
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Dimension: 26.4 x 43.5 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 017711-0016 RoHS compliant?
No, 017711-0016 is not RoHS compliant.
What is the lead time for 017711-0016?
The standard lead time for 017711-0016 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$33.68
25
$33.60
50
$33.52
125
$33.44
250
$17.70
375
$12.45
500 +
$12.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!