- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 017711-0006
017711-0006
ITT CANNON
Cable Clamp - 0.195" to 0.438" (4.95mm to 11.13mm) Cable Opening - Shell Size 14, 14S - 3/4-20 UNEF-2B Thread Size - 180° Cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp - 0.195" to 0.438" (4.95mm to 11.13mm) Cable Opening - Shell Size 14, 14S - 3/4-20 UNEF-2B Thread Size - 180° Cable Exit - Clamp Screws.
Search Keywords: 0177110006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:017711-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$31.80
50
$19.57
75
$15.49
100 +
$15.18
Click for Quote
Log in
to unlock special pricing