- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 011-0622-000
011-0622-000
ITT CANNON
MIL-DTL5015 Series Connector Circular
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL-DTL5015 Series Connector Circular
Search Keywords: 0110622000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:011-0622-000
-
Alias/AKA:0110622000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,235
Can Ship immediately
On Order:
1,300
can ship 10/16/26
Minimum Order Quantity:
5
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$13.66
10
$13.44
25
$11.46
50
$11.10
100
$10.60
250
$10.14
500 +
$9.72
Click for Quote
Log in
to unlock special pricing