- Home ›
- All Products›
- 000L83691
000L83691
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts - Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: 000L83691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L83691
-
Alias/AKA:CIR030AF-32A-13S-F80-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$149.05
5
$134.15
8
$117.38
10 +
$115.03
Click for Quote
Log in
to unlock special pricing