- Home ›
- All Products›
- 000L83508
000L83508
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 19 Position - Shell Size-Insert 20A-48 - Bayonet Lock - Crimp Contacts - Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 19 Position - Shell Size-Insert 20A-48 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: 000L83508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L83508
-
Alias/AKA:CIR030CFZ-20A-48S-F80-T29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$341.40
5
$252.11
8
$187.11
10 +
$183.37
Click for Quote
Log in
to unlock special pricing