- Home ›
- All Products›
- 000L83337
000L83337
ITT CANNON
Circular Connector - 90 Degree Plug - Female Sockets - 47 Position - Shell Size-Insert 40A-47 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90 Degree Plug - Female Sockets - 47 Position - Shell Size-Insert 40A-47 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L83337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L83337
-
Alias/AKA:CIR08A-40A-47S-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$520.78
5
$384.58
8
$285.43
10 +
$279.72
Click for Quote
Log in
to unlock special pricing