ITT CANNON Authorized Distributor

000L83179

Circular Connector - 90 Degree Plug - Female Sockets - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - 90 Degree Plug - Female Sockets - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L83179
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000L83179
Alias/AKA: CIR08FGG-24A-25S-F80-T29
Unit of Measure: Per Each
RoHS: Yes
COO: IT
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000L83179 RoHS compliant?
Yes, 000L83179 is RoHS compliant.
What is the lead time for 000L83179?
The standard lead time for 000L83179 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 12/2/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$506.57
5
$374.08
8
$277.64
10 +
$272.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!