- Home ›
- All Products›
- 000L80230
000L80230
ITT CANNON
DC Fast Charging Connector (US Market) - 150A - 1000V - 200kW Maximum Charging Power - 4m Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fast Charging Connector (US Market) - 150A - 1000V - 200kW Maximum Charging Power - 4m Length.
Search Keywords: 000L80230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L80230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
7
$3,017.48
13
$1,659.74
19
$1,159.52
25 +
$1,136.33
Click for Quote
Log in
to unlock special pricing