- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 000L79830
ITT CANNON
000L79830
Circular Connector - Straight Plug - Female Sockets - 10 Position - Shell Size-Insert 22A-10 - Bayonet Lock - Crimp Contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Connector - Straight Plug - Female Sockets - 10 Position - Shell Size-Insert 22A-10 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L79830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L79830
-
Alias/AKA:CIR06RGG-22A-10SY-F80-T54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 000L79830 RoHS compliant?
Yes, 000L79830 is RoHS compliant.
What is the lead time for 000L79830?
The standard lead time for 000L79830 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$402.13
5
$296.96
8
$220.40
10 +
$215.99
Click for Quote
Log in
to unlock special pricing