- Home ›
- All Products›
- 000L76560
ITT CANNON
000L76560
Circular Connector - Receptacle - Female Sockets - 7 Position - Shell Size-Insert 24A-7 - Bayonet Lock - Crimp Contacts - Rear ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L76560
-
Alias/AKA:CIR030R-24A-7SW-F80-VO
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
Supplier Standard Pack:
1