- Home ›
- All Products›
- 000L76530
000L76530
ITT CANNON
Circular Connector - 90 Degree Plug - Male Pins - 7 Position - Shell Size-Insert 24A-7 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90 Degree Plug - Male Pins - 7 Position - Shell Size-Insert 24A-7 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L76530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L76530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$256.64
5
$189.52
8
$140.66
10 +
$137.85
Click for Quote
Log in
to unlock special pricing