- Home ›
- All Products›
- 000L73250
000L73250
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 22 Position - Shell Size-Insert 36A-22 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 22 Position - Shell Size-Insert 36A-22 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L73250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L73250
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$339.21
5
$250.50
8
$185.91
10 +
$182.20
Click for Quote
Log in
to unlock special pricing