ITT CANNON Authorized Distributor

000L58290

Circular Connector - Straight Plug - Female Sockets - 25 Position - Shell Size-Insert 32A-25 - Bayonet Lock - Crimp Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Female Sockets - 25 Position - Shell Size-Insert 32A-25 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L58290
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000L58290
Alias/AKA: CIR06F-32A-25S-F80-T108
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000L58290 RoHS compliant?
Yes, 000L58290 is RoHS compliant.
What is the lead time for 000L58290?
The standard lead time for 000L58290 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$497.29
5
$367.23
8
$272.56
10 +
$267.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!