- Home ›
- All Products›
- 000L49060
000L49060
ITT CANNON
Circular Connector - Straight Plug - Female Sockets - 4 Position - Shell Size-Insert 32A-4 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 4 Position - Shell Size-Insert 32A-4 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L49060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L49060
-
Alias/AKA:CIRG06LF36-32A-4SF80-T29-V, CIRG06LF3632A4SF80T29V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$506.39
5
$373.95
8
$277.54
10 +
$271.99
Click for Quote
Log in
to unlock special pricing