- Home ›
- All Products›
- 000L48100
000L48100
ITT CANNON
Circular Connector - Single Hole Mount Jamnut Receptactle - Male Pins - 5 Position - Shell Size-Insert 28A-5 - Bayonet Lock - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Single Hole Mount Jamnut Receptactle - Male Pins - 5 Position - Shell Size-Insert 28A-5 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L48100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L48100
-
Alias/AKA:CIR07R28A-5P-GM-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$474.31
5
$350.26
8
$259.96
10 +
$254.76
Click for Quote
Log in
to unlock special pricing