- Home ›
- All Products›
- 000L45060
000L45060
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 31 Position - Shell Size-Insert 40A-31 - Bayonet Lock - Crimp Contacts - Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 31 Position - Shell Size-Insert 40A-31 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: 000L45060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L45060
-
Alias/AKA:CIR020R-40A-31S-F80-T12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$295.64
5
$218.32
8
$162.03
10 +
$158.79
Click for Quote
Log in
to unlock special pricing