000L22660

ITT CANNON

000L22660, Itt Cannon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
000L22660, Itt Cannon
Search Keywords: 000L22660
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000L22660
  • Alias/AKA:
    FRCIR06A24A25SF80T39VO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Coupling:
    2000 couplings minim um
  • Shell Plating:
    black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
  • Shell Size:
    24
  • Contacts Included:
    no, delivery without contacts
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Straight Plug Connector
  • Contact Plating:
    Silver
  • Contact Arrangement:
    24A-25
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • Total Number Of Contacts:
    25 contacts
  • Series:
    Connector with bayonet coupling
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Gender:
    Socket
  • Operating Voltage Dc:
    250 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Service Rating Letter:
    I
  • Environmental Class:
    Backshell, no other accessories
  • Operating Voltage Ac:
    200 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1
Can Ship immediately
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$126.00
3
$125.68
5
$113.11
8
$98.97
10 +
$96.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!