000L08070

ITT CANNON

Circular Connector - Straight Plug - Female Sockets - 5 Position - Shell Size-Insert 14S-5 - Bayonet Lock - Crimp Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Female Sockets - 5 Position - Shell Size-Insert 14S-5 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000L08070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000L08070
  • Alias/AKA:
    CIR06G2-14S-5S-F80-T39-VO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IT
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • Shell Style:
    Straight Plug Connector
  • Gender:
    Socket
  • Contact Plating:
    Silver
  • Series:
    Connector with bayonet coupling
  • Shell Plating:
    black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
  • Total Number Of Contacts:
    5 contacts
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Operating Voltage Dc:
    250 V
  • Contacts Included:
    no, delivery without contacts
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Operating Voltage Ac:
    200 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Environmental Class:
    Swivel backshell suitable for heat shrink tubing but includes individual wire sealing grommet
  • Shell Material:
    Aluminium alloy
  • Shell Size:
    14 S
  • Service Rating Letter:
    I
  • Contact Arrangement:
    14S-5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
3
$153.92
5
$138.53
8
$121.21
10 +
$118.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!