- Home ›
- All Products›
- 000L01980
000L01980
ITT CANNON
Metal Dust Cap With Chain - Shell Size 14S - 30.5mm (1.20 Inch) Diameter - 16.5mm (0.65 Inch) Cap Length - 127.0mm (5.00 Inch) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Dust Cap With Chain - Shell Size 14S - 30.5mm (1.20 Inch) Diameter - 16.5mm (0.65 Inch) Cap Length - 127.0mm (5.00 Inch) Chain Length.
Search Keywords: 000L01980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000L01980
-
Alias/AKA:CIR14STFT108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$75.29
5
$67.18
10
$65.18
25
$55.05
50
$51.18
100
$46.36
250 +
$43.93
Click for Quote
Log in
to unlock special pricing