- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000989930
000989930
ITT CANNON
Mil Series Connector, 10 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Plug
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Mil Series Connector, 10 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Plug
Search Keywords: 000989930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000989930
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Shell Style:90 Degree Plug Connector
-
Contact Plating:Silver
-
Shell Size:18
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Service Rating Letter:A
-
Shell Plating:ZinC/Cobalt green, xadmium free (conductive) 200h salt corrosion
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contacts Included:no, delivery without contacts
-
Series:Connector with bayonet coupling
-
Total Number Of Contacts:10 contacts
-
Operating Voltage Dc:700 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Operating Voltage Ac:500 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Arrangement:18-19
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Shell Material:Aluminium alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$150.18
5
$144.18
10
$138.40
25
$132.88
80 +
$127.56
Click for Quote
Log in
to unlock special pricing