Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages can't be transmitted in any way to exposed metal parts of the connector body.
Contact Plating:
Gold
Coupling:
2000 couplings minim um
Shell Size:
28
Dielectric Strength - Minimum Flashover Ac Rms:
2800 V
General:
Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
2000 V
Service Rating Letter:
A
Shell Plating:
Zinc/Cobalt black trivalent passivation (conductive)
Operating Voltage Dc:
700 V
Product Highlights:
Potential Applications:
Search Keywords: 000989000
Product Guides
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee - we’ll meet or beat any authorized Competitor’s published price.