- Home ›
- All Products›
- 000987190
000987190
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 150 Position - Shell Size-Insert 40A-150 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 150 Position - Shell Size-Insert 40A-150 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000987190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000987190
-
Alias/AKA:CIR06ARV40A-150P-F80T12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$1,601.28
5
$1,014.14
8
$653.86
10 +
$640.78
Click for Quote
Log in
to unlock special pricing