ITT CANNON Authorized Distributor

000974800

Conn Circular F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Search Keywords: 000974800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000974800
Alias/AKA: CIR06F-28-21S-F80-T12
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Series: Connector with bayonet coupling
Coupling: 2000 couplings minim um
Shell Material: Aluminium alloy
Operating Voltage Ac: 500 V
Shock Resistance: Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Service Rating Letter: A
Dielectric Strength - Minimum Flashover Ac Rms: 2800 V
Shell Size: 28
Operating Voltage Dc: 700 V
Note: Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Contact Type: Crimp for AWG wire (used in F80 insert)
Gender: Socket
Shell Style: Straight Plug Connector
Shell Plating: Olive drab chromate over cadmium plating (conductive)
Environmental Class: Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
Contact Arrangement: 28-21
Dielectric Strength - Test Voltage Ac Rms (Hi Pot): 2000 V
General: Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Total Number Of Contacts: 37 contacts
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000974800 RoHS compliant?
No, 000974800 is not RoHS compliant.
What is the lead time for 000974800?
The standard lead time for 000974800 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$465.64
5
$343.86
8
$255.21
10 +
$250.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!