000970180

ITT CANNON

Circular Connector - Straight Plug - Female Sockets - 35 Position - Shell Size-Insert 36-15 - Bayonet Lock - Crimp Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Female Sockets - 35 Position - Shell Size-Insert 36-15 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000970180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000970180
  • Alias/AKA:
    CIR06LCFZ-36-15SZ-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    36-15
  • Shell Size:
    36
  • Operating Voltage Dc:
    differs by position of contact - consult factory or refer to catalog
  • Operating Voltage Ac:
    differs by position of contact - consult factory or refer to catalog
  • Service Rating Letter:
    differs by position of contact - consult factory or refer to catalog
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator Rotation:
    305 °
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    differs by position of contact - consult factory or refer to catalog
  • Gender:
    Socket
  • Shell Material:
    Aluminium alloy
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Environmental Class:
    Long backshell with C style clamp but includes wire sealing grommet and compression ring
  • Total Number Of Contacts:
    35 contacts
  • Contact Plating:
    Gold
  • Shell Style:
    Straight Plug Connector
  • Series:
    Connector with bayonet coupling
  • Wire Size Cross Section For Contacts With Modification -15:
    1,0 mm² or AWG18
  • Coupling:
    2000 couplings minim um
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Dielectric Strength - Minimum Flashover Ac Rms:
    differs by position of contact - consult factory or refer to catalog
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$767.41
5
$487.53
8
$321.63
10 +
$315.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!