000970060

ITT CANNON

Conn Rcpt Male 10POS Gold Crimp

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Rcpt Male 10POS Gold Crimp
Search Keywords: 000970060
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ITT CANNON
  • Número do item:
    000970060
  • Alias/AKA:
    CIR02R-18-19P-F80-T108-12
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Operating Voltage Ac:
    500 V
  • Contact Arrangement:
    18-19
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Operating Voltage Dc:
    700 V
  • Contact Plating:
    Gold
  • Wire Size Cross Section For Contacts With Modification -12:
    0,6 mm² or AWG 20
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Coupling:
    2000 couplings minim um
  • Total Number Of Contacts:
    10 contacts
  • Gender:
    Pin
  • Environmental Class:
    no endbell
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Plating:
    Zinc/Cobalt black trivalent passivation (conductive)
  • Series:
    Connector with bayonet coupling
  • Shell Size:
    18
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Mounting:
    Flange with through mounting hole
  • Service Rating Letter:
    A
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
3
13 Weeks Pode enviar 2/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
3
$114.85
5
$103.36
8
$90.44
10 +
$88.64
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!