- Home ›
- All Products›
- 000961750
ITT CANNON
000961750
Conn Circular F 2 POS Solder RA Cable Mount 2 Terminal 1 Port Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 000961750 |
| Alias/AKA: | CIR08F-10SL-4S |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 10SL-4 |
| General: | Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements. |
| Operating Voltage Dc: | 700 V |
| Shock Resistance: | Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI) |
| Dielectric Strength - Minimum Flashover Ac Rms: | 2800 V |
| Shell Plating: | Olive drab chromate over cadmium plating (conductive) |
| Shell Style: | 90 Degree Plug Connector |
| Total Number Of Contacts: | 2 contacts |
| Service Rating Letter: | A |
| Note: | Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body. |
| Gender: | Socket |
| Contact Plating: | Silver |
| Environmental Class: | Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring. |
| Shell Material: | Aluminium alloy |
| Operating Voltage Ac: | 500 V |
| Contact Type: | Solder (standard class) |
| Series: | Connector with bayonet coupling |
| Coupling: | 2000 couplings minim um |
| Shell Size: | 10SL |
| Dielectric Strength - Test Voltage Ac Rms (Hi Pot): | 2000 V |