- ホーム ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000959240
000959240
ITT CANNON
Conn Circular M 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Automotive
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Conn Circular M 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Automotive
Search Keywords: 000959240
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:000959240
-
測定単位:Per Each
-
RoHS:Yes
-
サプライヤー標準パック:
1 -
Shell Size:28
-
Shell Material:Aluminium alloy
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Insulator Rotation:80 °
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Plating:Silver
-
Gender:Pin
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contact Arrangement:28-51
-
Coupling:2000 couplings minim um
-
Operating Voltage Ac:900 V
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Operating Voltage Dc:1250 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:D
-
Shell Style:Straight Plug Connector
-
Total Number Of Contacts:12 contacts
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
3
13 Weeks
出荷できます
8/10/26
PRICE (USD)
数量
Unit Price
3
$286.80
5
$211.79
8
$157.19
10 +
$154.05
Click for Quote
ログイン
特別価格を解除するには