ITT CANNON Authorized Distributor

000925430

Circular Connector - Receptacle - Male Pins - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts - Rear Pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Receptacle - Male Pins - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: 000925430
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000925430
Alias/AKA: CIR030F-24A-25P-F80-T12
Unit of Measure: Per Each
RoHS: No
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000925430 RoHS compliant?
No, 000925430 is not RoHS compliant.
What is the lead time for 000925430?
The standard lead time for 000925430 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$372.23
5
$274.88
8
$204.01
10 +
$199.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!