000917040

ITT CANNON

Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size-Insert 18-12 - Bayonet Lock - Crimp Contacts - Panel (Fl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size-Insert 18-12 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: 000917040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000917040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Service Rating Letter:
    A
  • Series:
    Connector with bayonet coupling
  • Total Number Of Contacts:
    6 contacts
  • Mounting:
    Flange with through mounting hole
  • Shell Style:
    Front Panel Mount Receptacle, with rear thread
  • Environmental Class:
    Backshell includes wire sealing grommet and compression ring
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Silver
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Contacts Included:
    no, delivery without contacts
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
  • Shell Size:
    18
  • Contact Arrangement:
    18-12
  • Gender:
    Pin
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$154.97
5
$139.47
8
$122.04
10 +
$119.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!