000894200

ITT CANNON

Conn Plug Male 60P Solder Cup

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Plug Male 60P Solder Cup
Search Keywords: 000894200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000894200
  • Alias/AKA:
    CIR08R-40A-60P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage Ac:
    500 V
  • Total Number Of Contacts:
    60 contacts
  • Series:
    Connector with bayonet coupling
  • Contact Arrangement:
    40A-60
  • Contact Type:
    Solder (standard class)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Operating Voltage Dc:
    700 V
  • Service Rating Letter:
    A
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Gender:
    Pin
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Size:
    40
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Environmental Class:
    Backshell includes wire sealing grommet and compression ring
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Style:
    90 Degree Plug Connector
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
3
$412.06
5
$304.29
8
$225.84
10 +
$221.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!