- Home ›
- All Products›
- 000887630
000887630
ITT CANNON
Circular Connector - 90 Degree Plug - Female Sockets - 2 Position - Shell Size-Insert 18-3 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90 Degree Plug - Female Sockets - 2 Position - Shell Size-Insert 18-3 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000887630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000887630
-
Alias/AKA:CIR08A-18-3S-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Voltage Ac:900 V
-
Gender:Socket
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contact Plating:Silver
-
Coupling:2000 couplings minim um
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Service Rating Letter:D
-
Total Number Of Contacts:2 contacts
-
Environmental Class:90 Degree Backshell
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Series:Connector with bayonet coupling
-
Operating Voltage Dc:1250 V
-
Shell Size:18
-
Contact Arrangement:18-3
-
Shell Style:90 Degree Plug Connector
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$147.65
5
$132.88
8
$116.27
10 +
$113.95
Click for Quote
Log in
to unlock special pricing