- Home ›
- All Products›
- 000883260
000883260
ITT CANNON
Metal Dust Cap With Chain - Shell Size 40 - 73.0mm (2.87 Inch) Diameter - 21.0mm (0.83 Inch) Cap Length - 190.0mm (7.48 Inch) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Dust Cap With Chain - Shell Size 40 - 73.0mm (2.87 Inch) Diameter - 21.0mm (0.83 Inch) Cap Length - 190.0mm (7.48 Inch) Chain Length.
Search Keywords: 000883260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000883260
-
Alias/AKA:CIR40TFMT39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$536.38
5
$396.10
8
$293.98
10 +
$288.10
Click for Quote
Log in
to unlock special pricing