000879920

ITT CANNON

Conn Rcpt Male 3POS Gold Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rcpt Male 3POS Gold Crimp
Search Keywords: 000879920
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000879920
  • Alias/AKA:
    CIR01CF-28-6P-F80-T54
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Operating Voltage Ac:
    900 V
  • Shell Style:
    In-Line Receptacle - Round Flange with flats
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Total Number Of Contacts:
    3 contacts
  • Service Rating Letter:
    D
  • Coupling:
    2000 couplings minim um
  • Contact Plating:
    Gold
  • Shell Material:
    Aluminium alloy
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Environmental Class:
    Backshell with C style clamp
  • Shell Size:
    28
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Contact Arrangement:
    28-6
  • Series:
    Connector with bayonet coupling
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Operating Voltage Dc:
    1250 V
  • Shell Plating:
    black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
3
$322.88
5
$238.43
8
$176.96
10 +
$173.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!