- Home ›
- All Products›
- 000879050
000879050
ITT CANNON
Veam Cir, Vbn, Other
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other
Search Keywords: 000879050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000879050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Arrangement:40A-47
-
Contact Plating:Silver
-
Service Rating Letter:A
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Series:Connector with bayonet coupling
-
Shell Size:40
-
Coupling:2000 couplings minim um
-
Gender:Socket
-
Operating Voltage Ac:500 V
-
Contacts Included:no, delivery without contacts
-
Total Number Of Contacts:47 contacts
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Operating Voltage Dc:700 V
-
Shell Material:Aluminium alloy
-
Environmental Class:Backshell with C style clamp
-
Shell Style:90 Degree Plug Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$368.79
5
$272.34
8
$202.12
10 +
$198.08
Click for Quote
Log in
to unlock special pricing