000865680

ITT CANNON

Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin
Search Keywords: 000865680
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ITT CANNON
  • Артикул / №:
    000865680
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage Dc:
    700 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Plating:
    black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
  • Operating Voltage Ac:
    500 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Style:
    Straight Plug Connector
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Series:
    Connector with bayonet coupling
  • Service Rating Letter:
    A
  • Total Number Of Contacts:
    3 contacts
  • Environmental Class:
    Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring.
  • Contact Type:
    Solder (standard class)
  • Shell Material:
    Aluminium alloy
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Gender:
    Socket
  • Shell Size:
    10SL
  • Contact Plating:
    Silver
  • Contact Arrangement:
    10SL-3
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Coupling:
    2000 couplings minim um
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
13 Weeks Можно отправить 5/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3
$154.02
5
$138.62
8
$121.29
10 +
$118.86
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!