- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 000858530
000858530
ITT CANNON
Epoxyurhetanic Varnish CIR RoHS Compliant N (Normal) Circular Connector -55C~125C 13A 500VAC 700VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Epoxyurhetanic Varnish CIR RoHS Compliant N (Normal) Circular Connector -55C~125C 13A 500VAC 700VDC
Search Keywords: 000858530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000858530
-
Alias/AKA:CIR030R-20-29S-F80-T39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$266.82
5
$197.04
8
$146.24
10 +
$143.32
Click for Quote
Log in
to unlock special pricing